
General purpose rectifier diode with a 100V repetitive reverse voltage and 200mA average rectified current. Features a 2A maximum forward surge current and 4ns reverse recovery time. This surface mount component operates from -65°C to 175°C and has a 500mW power dissipation. Packaged in tape and reel, it is RoHS compliant.
Onsemi LL4148 technical specifications.
| Average Rectified Current | 200mA |
| Forward Current | 200mA |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 25nA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 1ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| Voltage | 100V |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LL4148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
