
Single operational amplifier featuring a 1MHz bandwidth and 10V/µs slew rate. This general-purpose op-amp operates from a 5V to 20V dual supply, with a maximum supply voltage of 22V. It offers 80dB common mode rejection ratio and 80dB power supply rejection ratio, with a voltage gain of 104.08dB. The device is housed in a halogen-free, lead-free SOIC-8 narrow body package, suitable for operation between -25°C and 85°C.
Onsemi LM201ADG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Halogen Free | Halogen Free |
| Input Bias Current | 75nA |
| Input Offset Voltage (Vos) | 2mV |
| Input Offset Voltage-Max | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 22V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.8mA |
| Output Current | 30mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Slew Rate-Nom | 10V/µs |
| Supply Current | 1.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 104.08dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM201ADG to view detailed technical specifications.
No datasheet is available for this part.
