
Single-channel, non-compensated operational amplifier with a 1MHz bandwidth and 10V/µs slew rate. Features a 1MHz gain bandwidth product, 80dB common mode rejection ratio, and 80dB power supply rejection ratio. Operates from a 5V to 20V dual supply voltage range, with a maximum supply voltage of 22V. Packaged in a halogen-free, lead-free SOIC-8 narrow body, supplied on a 2500-piece tape and reel.
Onsemi LM201ADR2G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Bias Current | 75nA |
| Input Offset Voltage (Vos) | 2mV |
| Input Offset Voltage-Max | 2mV |
| Lead Free | Lead Free |
| Length | 0.196inch |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 22V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.8mA |
| Output Current | 30mA |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Slew Rate-Nom | 10V/µs |
| Supply Current | 1.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 104.08dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM201ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
