
Single-channel general-purpose comparator featuring a 200ns response time and TTL output. Operates with dual supply voltages from ±2.5V to ±15V, or single supply from 5V to 30V. Offers a maximum power dissipation of 625mW, 100nA input bias current, and 3mV input offset voltage. Packaged in a narrow SOIC-8 body, this RoHS and Halogen Free component is supplied in a 98-piece tube.
Onsemi LM211DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Current | 100nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 625mW |
| Max Supply Current | 2.4mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 2.4mA |
| Output Type | TTL |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 200ns |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM211DG to view detailed technical specifications.
No datasheet is available for this part.
