
Quad operational amplifier featuring a 1MHz gain bandwidth product and 0.6V/µs slew rate. This general-purpose amplifier operates from a 3V to 32V supply range, with a typical operating supply current of 1.4mA. It offers a 100dB voltage gain and 70dB common mode rejection ratio, housed in a compact SOIC-14 package. Designed for single-supply operation, this device is RoHS compliant and suitable for a wide temperature range of -25°C to 85°C.
Onsemi LM224DG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Channel Separation | -120dB |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 16V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Slew Rate-Nom | 0.6V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM224DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
