
Quad operational amplifier (op-amp) featuring a 1MHz gain bandwidth product and 0.6V/µs slew rate. This general-purpose amplifier offers 4 independent channels, a 100dB voltage gain, and 40mA output current per channel. Operating from a 3V to 32V supply range, it boasts a 70dB common mode rejection ratio and 65dB power supply rejection ratio. Packaged in a 14-pin TSSOP for surface mounting, it operates between -25°C and 85°C.
Onsemi LM224DTB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 16V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM224DTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
