
Quad operational amplifier featuring a 1MHz gain bandwidth product and 100dB voltage gain. This general-purpose amplifier operates from a single supply voltage range of 3V to 32V, with a dual supply range of 1.5V to 16V. It offers a 40mA output current per channel, 150nA input bias current, and a 5mV input offset voltage. The device is housed in a compact 1.05mm height TSSOP package, is RoHS and Halogen Free compliant, and operates within a temperature range of -25°C to 85°C.
Onsemi LM224DTBG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 16V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM224DTBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
