
Quad general-purpose operational amplifier IC featuring a 100dB voltage gain and 40mA output current per channel. This surface-mount device operates with a wide supply voltage range from 3V to 32V, offering a maximum dual supply voltage of 16V. Key performance specifications include a 70dB Common Mode Rejection Ratio and 65dB Power Supply Rejection Ratio, with an input bias current of 150nA and an input offset voltage of 5mV. The component is RoHS compliant and lead-free, housed in a 14-pin SOIC package.
Onsemi LM224M technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 40mA |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Power Dissipation | 640mW |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM224M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
