
Quad operational amplifier featuring a 1MHz gain bandwidth product and 0.6V/µs slew rate. This general-purpose amplifier offers a 100dB voltage gain and 40mA output current per channel. It operates from a minimum dual supply voltage of 1.5V to a maximum of 16V, with a typical operating supply voltage of 15V and 1mA operating supply current. The through-hole DIP package houses four independent amplifier circuits, suitable for a wide operating temperature range of -25°C to 85°C.
Onsemi LM224N technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 15V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.6V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM224N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
