
Quad operational amplifier featuring a 1MHz gain bandwidth product and 0.6V/µs slew rate. This general-purpose amplifier offers a 100dB voltage gain and operates from a single supply of 3V to 32V or dual supplies of 1.5V to ±16V. With a 40mA output current per channel and 90nA input bias current, it is housed in a 14-pin PDIP package. The device boasts a 70dB common mode rejection ratio and is RoHS compliant.
Onsemi LM224NG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | PDIP |
| Channel Separation | -120dB |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Halogen Free | Halogen Free |
| Input Bias Current | 90nA |
| Input Offset Voltage (Vos) | 2mV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.4mA |
| Output Current per Channel | 40mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Slew Rate-Nom | 0.6V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM224NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
