Onsemi LM239AD technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 2mA |
| Number of Channels | 4 |
| Output Current | 6mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM239AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.