
Onsemi LM239AM technical specifications.
| Package/Case | SOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 18V |
| Number of Channels | 4 |
| Output Current | 18mA |
| Output Current per Channel | 18mA |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Response Time | 1.3us |
| RoHS Compliant | No |
| Series | LM239 |
| Supply Current | 2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM239AM to view detailed technical specifications.
No datasheet is available for this part.
