
Quad comparator IC featuring four independent comparator circuits. Offers a wide operating supply voltage range from 1.5V to 36V, with a maximum dual supply voltage of 18V. Boasts a maximum input offset voltage of 5mV and a typical input bias current of 250nA. Delivers a fast response time of 1.3µs and a voltage gain of 106.02dB. Packaged in a 14-pin SOIC (PDSO14) surface-mount package, suitable for operation between -25°C and 85°C.
Onsemi LM239D technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current | 6mA |
| Output Current per Channel | 16mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Quiescent Current | 800uA |
| Reach SVHC Compliant | Yes |
| Response Time | 1.3us |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM239D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
