
Quad comparator IC, featuring 4 independent comparator channels. Operates with a wide supply voltage range from 1.5V to 36V, with a maximum dual supply voltage of 18V. Offers a fast response time of 1.3µs and a high voltage gain of 106.02dB. Input offset voltage is a maximum of 5mV, with an input bias current of 250nA. Surface mountable in a TSSOP-14 package, this component is RoHS compliant and lead-free.
Onsemi LM239DTBR2 technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Output Type | TTL |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Quiescent Current | 2.5mA |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM239DTBR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
