
Quad general-purpose comparator IC featuring a 36V maximum supply voltage and 1.3µs response time. This bipolar technology component offers 4 independent channels with TTL output and 16mA output current per channel. Packaged in a 1.05mm high, 4.5mm wide, 5.1mm long TSSOP, it operates from 1.5V to 36V and has a maximum power dissipation of 1W. Halogen-free and lead-free, this RoHS compliant IC is supplied on a 2500-piece tape and reel.
Onsemi LM239DTBR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | LM239 |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM239DTBR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
