
Adjustable output buck-boost regulator, surface mountable in a SOIC package. Features a maximum input voltage of 40V and a minimum input voltage of 4.75V. Delivers up to 500mA output current with an adjustable output voltage range from 1.23V to 37V. Operates across a wide temperature range of -40°C to 125°C. This RoHS compliant component is supplied on tape and reel, with 1000 units per package.
Onsemi LM2574DW-ADJR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.23V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2574DW-ADJR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
