
3.3V fixed output switching regulator with 500mA maximum output current. Features a 4.75V to 40V input voltage range and 72% efficiency. This through-hole component is housed in a PDIP package, operating from -40°C to 125°C. RoHS compliant and lead-free.
Onsemi LM2574N-3.3G technical specifications.
| Package/Case | PDIP |
| Efficiency | 72% |
| Height | 0.135inch |
| Input Bias Current | 25nA |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Mount | Through Hole |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Regulator Type | SWITCHING |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 52kHz |
| Synchronous Rectifier | No |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2574N-3.3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
