Onsemi LM2574N-ADJ technical specifications.
| Package/Case | PDIP |
| Frequency | 52kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM2574N-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
