
Surface mountable, fixed 12V output buck regulator with 1A maximum output current. Features a 4.75V to 40V input voltage range and a D2PAK package. Operating temperature range spans -40°C to 125°C. This RoHS compliant component is halogen and lead-free.
Onsemi LM2575D2T-12R4G technical specifications.
| Package/Case | D2PAK |
| Halogen Free | Halogen Free |
| Height | 9.347mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2575D2T-12R4G to view detailed technical specifications.
No datasheet is available for this part.
