
3.3V fixed output buck regulator, a switching DC/DC controller with a 1A maximum output current. Features a 4.75V to 40V input voltage range and operates at a switching frequency up to 52kHz. Packaged in a 5-lead TO-263 (D2PAK) surface-mount package, this RoHS and Halogen Free component is supplied on an 800-piece tape and reel. Maximum operating temperature is 125°C.
Onsemi LM2575D2T-3.3R4G technical specifications.
| Package/Case | TO-263-6 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 3.3V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Switching Frequency-Max | 52kHz |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2575D2T-3.3R4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
