Onsemi LM2575T-005 technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Contains Lead |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM2575T-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
