
Fixed 15V positive output voltage buck regulator with 1A maximum output current. Features a TO-220-5 through-hole package, operating from a 4.75V to 40V input voltage range. This integrated circuit offers a switching frequency up to 52kHz and operates within a -40°C to 125°C temperature range. The component is RoHS compliant and halogen-free.
Onsemi LM2575T-15G technical specifications.
| Package/Case | TO-220-5 |
| Halogen Free | Halogen Free |
| Height | 9.271mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 15V |
| Min Output Voltage | 15V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 52kHz |
| Synchronous Rectifier | No |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2575T-15G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
