
Step-down DC-DC converter with a fixed 3.3V output voltage and 1A maximum output current. Accepts input voltages from 4.75V to 40V, operating at a switching frequency up to 52kHz. Features a single output and a TO-220-5 through-hole package. This RoHS compliant component operates within a temperature range of -40°C to 125°C.
Onsemi LM2575T-3.3G technical specifications.
| Package/Case | TO-220-5 |
| Halogen Free | Halogen Free |
| Height | 9.271mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2575 |
| Switching Frequency-Max | 52kHz |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2575T-3.3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
