A fixed 5V output buck regulator IC, this component offers a 1A maximum output current and operates with an input voltage range of 4.75V to 40V. Featuring a 77% efficiency and a switching frequency of up to 52kHz, it is housed in a TO-220 package suitable for through-hole mounting. The device supports a wide operating temperature range from -40°C to 125°C and is RoHS compliant.
Onsemi LM2575T-5G technical specifications.
| Package/Case | TO-220 |
| Efficiency | 77% |
| Halogen Free | Halogen Free |
| Height | 9.27mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2575 |
| Switching Frequency-Max | 52kHz |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2575T-5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
