
The LM2575TV-005G is a 5V fixed output DC/DC controller from Onsemi, packaged in a TO-220-5 through hole package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. This device is a single output controller with a maximum output current of 1A and is not a synchronous rectifier.
Onsemi LM2575TV-005G technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2575TV-005G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
