
The LM2575TV-012 is a 12V fixed output DC/DC controller from Onsemi, packaged in a TO-220-5 leaded package. It is designed for operation over the temperature range of -40°C to 125°C. The device is not RoHS compliant and contains lead, making it a non-compliant product. It is available in a rail/Tube packaging with 50 units per package.
Onsemi LM2575TV-012 technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM2575TV-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
