
The LM2575TV-012G is a DC/DC controller from Onsemi, packaged in a TO-220-5 lead-free and halogen-free package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum input voltage of 40V and a maximum output current of 1A, with a fixed output voltage of 12V.
Onsemi LM2575TV-012G technical specifications.
| Package/Case | TO-220-5 |
| Halogen Free | Halogen Free |
| Height | 9.271mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 12V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2575TV-012G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
