Onsemi LM2575TV-3.3 technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM2575TV-3.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.