The LM2575TV-5 is a DC/DC controller with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 5-pin TO-220 package and is designed for use in automotive applications. The device can handle input voltages between 8 and 40 volts. It has a single function and a zig-zag terminal position. The LM2575TV-5 is a member of the Onsemi product line.
Onsemi LM2575TV-5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi LM2575TV-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.