Surface mount buck regulator with a fixed 15V output voltage and 3A maximum output current. Features a 7V to 40V input voltage range and 88% efficiency. Operates at 52kHz with a 1-channel, 1-output configuration. Packaged in a 5-lead D2PAK, this component is RoHS compliant and suitable for surface mounting.
Onsemi LM2576D2T-15G technical specifications.
| Package/Case | D2PAK |
| Efficiency | 88% |
| Halogen Free | Halogen Free |
| Height | 9.347mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 15V |
| Min Output Voltage | 15V |
| Mount | Surface Mount |
| Nominal Output Voltage | 15V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2576 |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2576D2T-15G to view detailed technical specifications.
No datasheet is available for this part.
