
The LM2576D2TR4-012 is a 12V fixed output DC/DC controller with an output current of 3A. It is packaged in a TO-263-6 surface mount package and has a maximum operating temperature of 125°C. The device is not RoHS compliant and contains lead. It is available in a tape and reel packaging with 800 units per package.
Onsemi LM2576D2TR4-012 technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM2576D2TR4-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.