12V fixed output buck regulator, 3A output current, 7V to 40V input voltage range. Features a 52kHz switching frequency and a D2PAK surface mount package. Operating temperature range from -40°C to 125°C. Packaged in an 800-piece tape and reel.
Onsemi LM2576D2TR4-012G technical specifications.
| Package/Case | D2PAK |
| Height | 9.347mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Nominal Supply Current | 5mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2576 |
| Switching Frequency-Max | 52kHz |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2576D2TR4-012G to view detailed technical specifications.
No datasheet is available for this part.
