
3.3V fixed output buck regulator, switching at 52kHz, delivering up to 3A output current. Features a wide input voltage range from 7V to 40V, with a maximum operating temperature of 125°C. Packaged in a 5-lead TO-263 (D2PAK) surface mount package, supplied on an 800-piece reel. RoHS and Halogen Free compliant.
Onsemi LM2576D2TR4-3.3G technical specifications.
| Package/Case | TO-263-6 |
| Halogen Free | Halogen Free |
| Height | 9.347mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount, Through Hole |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 52kHz |
| Synchronous Rectifier | No |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2576D2TR4-3.3G to view detailed technical specifications.
No datasheet is available for this part.
