The LM2576T-5 is a DC/DC controller with a maximum operating temperature of 125°C and a temperature grade of AUTOMOTIVE. It has a single terminal position and a pin count of 3. The device is packaged in a TO-220 SIP5 package type. It operates within an input voltage range of 8V to 40V.
Onsemi LM2576T-5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LM2576T-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.