Dual operational amplifier featuring a 0.3V/µs slew rate and 100dB voltage gain. This general-purpose op-amp offers a 70dB common mode rejection ratio and 65dB power supply rejection ratio. It operates with a dual supply voltage range of 1.5V to 16V or a single supply from 3V to 32V, with a maximum operating supply voltage of 32V. The component is housed in a SOIC package for surface mounting, with an input bias current of 80nA and an input offset voltage of 3mV. It provides 30mA output current per channel and operates within a temperature range of -25°C to 85°C.
Onsemi LM258AM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 32V |
| Output Current per Channel | 30mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM258AM to view detailed technical specifications.
No datasheet is available for this part.