
Dual operational amplifier IC featuring a 32V maximum supply voltage and 1.5V to 16V dual supply range. This general-purpose op-amp offers a 100dB voltage gain, 0.3V/µs slew rate, and 30mA output current per channel. With a 70dB CMRR and 65dB PSRR, it operates across a -25°C to 85°C temperature range. The surface mount SOP package measures 5.13mm x 3.95mm x 1.55mm and is supplied on a 3000-piece tape and reel.
Onsemi LM258AMX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 70dB |
| Height | 1.55mm |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Length | 5.13mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 32V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Weight | 0.2304g |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM258AMX to view detailed technical specifications.
No datasheet is available for this part.
