
Dual operational amplifier featuring a 1MHz gain bandwidth product and 100dB voltage gain. This general-purpose op-amp offers a 0.6V/µs slew rate and 40mA output current per channel. It operates from a minimum supply voltage of 1.5V up to a maximum of 32V, with a typical operating supply voltage of 16V and 1.5mA operating supply current. The component is housed in a SOIC package with a common mode rejection ratio of 70dB.
Onsemi LM258DR2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 45nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 16V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.6V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM258DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
