
The LM2594DADJG is an adjustable DC/DC controller from Onsemi, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is a single output device with an output current of 500mA and an output voltage of 37V. The device is packaged in a lead-free SOIC-8 package and is RoHS compliant. It is suitable for use in surface mount applications and is available in quantities of 98 in rail/Tube packaging.
Onsemi LM2594DADJG technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2594DADJG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.