
Adjustable buck regulator, switching, with a maximum output current of 500mA. Features a wide input voltage range from 4.5V to 40V and an adjustable output voltage up to 37V. Operates with a maximum switching frequency of 165kHz. Packaged in a narrow SOIC-8 surface mount package, this component is RoHS and Halogen Free compliant.
Onsemi LM2594DADJR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 165kHz |
| Synchronous Rectifier | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2594DADJR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
