Onsemi LM2595ADPBCKGEVB technical specifications.
| Package/Case | D2PAK |
| Output Current | 1A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2595ADPBCKGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
