
The LM2595DSADJG is a lead-free, surface-mount DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features an adjustable output voltage of 37V and an output current of 1A. The device is packaged in a TO-263-6 package and is available in quantities of 50. The LM2595DSADJG is RoHS compliant and suitable for use in a variety of applications.
Onsemi LM2595DSADJG technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2595DSADJG to view detailed technical specifications.
No datasheet is available for this part.
