
Step-down DC-DC converter with a 3A output current and adjustable output voltage from 1.23V to 37V. Features a wide input voltage range of 4.5V to 40V and a maximum duty cycle of 95%. This single-channel power management IC operates within a temperature range of -40°C to 125°C and is housed in a TO-263-5 (D2PAK) package. The component is RoHS compliant, lead-free, and halogen-free.
Onsemi LM2596DSADJG technical specifications.
| Package/Case | TO-263-5 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 5mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LM2596 |
| Topology | Buck-Boost |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2596DSADJG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
