
MicroPower voltage reference diode offering a fixed 1.235V output with a ±1% tolerance. Designed for through-hole mounting in a TO-92 package, this component operates with a cathode current as low as 20µA and supports an output current up to 20mA. It features a 5.33mm body height, 5.2mm length, and 4.19mm width, with an operating temperature range of -40°C to 85°C. This RoHS compliant device is supplied in bulk packaging.
Onsemi LM285Z-1.2G technical specifications.
| Package/Case | TO-92 |
| Cathode Current | 20uA |
| Current Rating | 20mA |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 1.235V |
| Min Output Voltage | 1.235V |
| Mount | Through Hole |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 1.235V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 1.235V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM285Z-1.2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
