
The LM285Z-2.5 is a 2.5V shunt voltage reference from Onsemi. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a TO-92-3 package and is available in quantities of 2000. The LM285Z-2.5 is not RoHS compliant and contains lead. It has a tolerance of 1.5% and a maximum output current of 20mA.
Onsemi LM285Z-2.5 technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 30uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 1.5% |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM285Z-2.5 to view detailed technical specifications.
No datasheet is available for this part.
