Precision 2.5V shunt voltage reference, ideal for power management applications. Features a fixed output voltage of 2.5V with a tight tolerance of 1.5%. Designed for through-hole mounting in a TO-92 package, supporting up to 20mA output current. Operates across a wide temperature range from -40°C to 85°C and is RoHS compliant.
Onsemi LM285Z-2.5G technical specifications.
| Package/Case | TO-92 |
| Cathode Current | 30uA |
| Current Rating | 20mA |
| Halogen Free | Halogen Free |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 1.5% |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM285Z-2.5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
