Onsemi LM285Z-2.5RAG technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 30uA |
| Current Rating | 20mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 1.5% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM285Z-2.5RAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
