
Quad Rail-to-Rail Output Comparator IC, featuring 4 independent comparator elements. Operates with a dual supply voltage range from ±1.5V to ±18V, or a single supply from 3V to 36V, with a typical operating voltage of 28V. Offers a wide voltage gain of 100dB and a fast response time of 1.3µs. Maximum power dissipation is 1W, with a maximum supply current of 2mA. Packaged in a 14-pin SOIC (1.5mm height, 8.75mm length, 4mm width) on tape and reel, this RoHS and Halogen Free component is suitable for general-purpose applications.
Onsemi LM2901DR2G technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 9V |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Current | 250nA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 28V |
| Output Compatibility | CMOS |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | LM2901 |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 100dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2901DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
