
Quad comparator IC featuring TTL output, 1.3µs response time, and 100dB voltage gain. Operates with dual supply voltages from 1.5V to 18V or single supply from 3V to 36V. Offers a maximum input offset voltage of 7mV and input bias current of 250nA. Surface mountable in a 14-pin TSSOP package, this RoHS compliant component has a maximum power dissipation of 1W and an operating temperature range of -40°C to 105°C.
Onsemi LM2901DTBR2 technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Current | 250nA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Output Type | TTL |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Quiescent Current | 2.5mA |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2901DTBR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
