
Quad comparator IC featuring four independent channels, designed for single-supply operation with a maximum supply voltage of 36V and a minimum of 2V. This general-purpose component offers TTL compatible outputs and a voltage gain of 100dB. It operates within a temperature range of -40°C to 85°C, with a typical supply current of 1.1mA and a maximum of 2mA. The surface-mount SOP package houses a bipolar technology circuit with a response time of 1300ns and an input bias current of 250nA.
Onsemi LM2901M technical specifications.
| Package/Case | SOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.1mA |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 36V |
| Output Compatibility | TTL |
| Output Current | 18mA |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Power Dissipation | 570W |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1300ns |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 100dB |
| Weight | 0.2183g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2901M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
