
Quad comparator IC, designed for single-supply operation up to 36V, featuring TTL output. This surface-mount component offers a wide operating supply voltage range from 1V to 36V, with a maximum dual supply voltage of 18V. Key specifications include a low input bias current of 250nA, an input offset voltage of 7mV, and a voltage gain of 100dB. Packaged in SOP with dimensions of 8.76mm length, 4.2mm width, and 1.65mm height, it operates from -40°C to 85°C and is RoHS compliant.
Onsemi LM2901MX technical specifications.
| Package/Case | SOP |
| Height | 1.65mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 8.76mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 14V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.1mA |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 36V |
| Output Current | 18mA |
| Output Current per Channel | 18mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1300ns |
| RoHS Compliant | Yes |
| Series | LM2901 |
| Supply Current | 2mA |
| Type | General Purpose |
| Voltage Gain | 100dB |
| Weight | 0.2183g |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2901MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
